This 40-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The header is constructed with bronze contacts and gold plating, and is suitable for operating temperatures between -55°C and 125°C. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec ZSS-120-01-S-D-540 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-01-S-D-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.