This Samtec ZSS-125-08-G-D-1165 is a 50-contact shrouded header with a 2-row configuration and a 2.54mm pitch. It is designed for through-hole mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from bronze with a gold plating and is RoHS compliant.
Samtec ZSS-125-08-G-D-1165 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-125-08-G-D-1165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.