This elevated shrouded header features 58 contacts with a 2.54mm terminal pitch and 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is constructed with a center key/center slot polarization type and a maximum current rating of 3A per contact.
Samtec ZSS-129-06-L-D-1000 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-129-06-L-D-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.