
This elevated shrouded header features 64 contacts and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header has a product length of 85.09mm, product depth of 9.27mm, and product height of 24.23mm. It is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec ZSS-132-06-H-D-954 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 85.09 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 24.23 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-132-06-H-D-954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.