
The ZST-105-01-L-D-510 is a 10-contact elevated shrouded header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a max operating temperature range of -55°C to 125°C. The header has a max current rating of 3.4A per contact and a max voltage rating of 600VDC or 425VAC. It is available in a straight body orientation with a center key/center slot polarization type.
Samtec ZST-105-01-L-D-510 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Height | 12.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZST-105-01-L-D-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.