Samtec ZST-105-06-S-D-770 technical specifications.
| Color | Black |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZST-105-06-S-D-770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.