
This Samtec ZST-107-06-L-D-1004 is a 14-contact, 2.54mm pitch through hole male connector with gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec ZST-107-06-L-D-1004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZST-107-06-L-D-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.