
This elevated shrouded header features 16 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through-hole mounting and has a center key/slot polarization type. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.4A per contact. It can withstand a maximum voltage rating of 600VDC or 425VAC.
Samtec ZST-108-05-G-D-920 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 23.36 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZST-108-05-G-D-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.