
This shrouded header features 26 contacts in two rows with a 2.54mm pitch. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and has a black housing. It is RoHS compliant and suitable for through-hole mounting.
Samtec ZST-113-05-G-D-915 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZST-113-05-G-D-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.