The ZST-113-05-S-D-940 is a 26-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a maximum voltage rating of 600VDC. The header is rated for a maximum current of 3.4A per contact and has a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a center key/center slot polarization type.
Samtec ZST-113-05-S-D-940 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Height | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZST-113-05-S-D-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.