Samtec ZST-120-09-T-D-1000-10 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZST-120-09-T-D-1000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.