
This 10-contact male header is designed for board-to-board connections, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header features a nylon insulator material and a matte tin (Sn) with nickel (Ni) barrier contact finish. It is available in a commercial reliability rating and is compliant with ROHS regulations.
Samtec ZSTMM-105-63-T-D-250 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ZSTMM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZSTMM-105-63-T-D-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.