This 10-contact shrouded header features a black housing with a gold plating, suitable for through-hole mounting. It has a 2mm pitch and measures 16.17mm in length. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contact material is bronze, and the termination type is solder.
Samtec ZSTMM-105-73-S-D-365 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.51mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSTMM-105-73-S-D-365 to view detailed technical specifications.
No datasheet is available for this part.
