This 12-contact male header features a commercial reliability rating and is designed for through hole mounting. The header has a nylon insulator material and a tin (Sn) contact finish termination. It operates within a temperature range of -55 to 105 degrees Celsius. The connector is a shrouded type with a straight mounting style and a mating contact row spacing of 0.079 inches.
Samtec ZSTMM-106-62-T-D-250 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ZSTMM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZSTMM-106-62-T-D-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.