
The ZSTMM-113-70-F-D-259 is a 26-contact elevated shrouded header from Samtec, featuring a 2mm pitch and through hole mount. It has a straight body orientation and a center key/center slot polarization type. The header operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact. It is designed for solder termination and has a height of 6.57mm.
Samtec ZSTMM-113-70-F-D-259 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSTMM-113-70-F-D-259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.