
This Samtec ZSTMM-120-62-T-D-250 connector features a nylon insulator material and a matte tin with nickel barrier contact finish termination. The header has a commercial reliability rating and is designed for use in board-to-board and mezzanine applications. It is a ROHS compliant, 40-contact male header with a straight mounting style and a 2-row configuration.
Samtec ZSTMM-120-62-T-D-250 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ZSTMM |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZSTMM-120-62-T-D-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.