
This 44-contact elevated shrouded header features a 2.0mm terminal pitch and is designed for through-hole mounting. It has a product length of 50.17mm, depth of 6.51mm, and height of 7.23mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is suitable for use in applications where a high number of connections are required.
Samtec ZSTMM-122-02-G-D-285 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 50.17 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 7.23 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSTMM-122-02-G-D-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.