
The ZW-01-09-F-S-570-080 is a board-to-board connector designed for stacking applications. It features a single HDR contact and a straight body orientation. The connector is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. The ZW-01-09-F-S-570-080 is designed for through-hole mounting and has a height of 16.5mm. It is available in a shrouded and unshrouded configuration.
Samtec ZW-01-09-F-S-570-080 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.5mm |
| Mating Length | 2.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-01-09-F-S-570-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.