
The ZW-01-12-F-T-370-110 is a board stacker connector with a 3-contact HDR gender, suitable for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This connector features a termination method of solder and a maximum current rating of 3 amps per contact. The ZW-01-12-F-T-370-110 has a height of 23.36mm and a mating length of 13.98mm.
Samtec ZW-01-12-F-T-370-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.36mm |
| Mating Length | 13.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-01-12-F-T-370-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.