This Samtec ZW-02-08-F-D-209-066 is a shrouded through hole header with 4 gold plated contacts and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header has a male gender and is not radiation hardened. It is designed for use in applications where a secure connection is required, such as in electronic devices and equipment.
Samtec ZW-02-08-F-D-209-066 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-08-F-D-209-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.