
The ZW-02-08-T-S-275-128 is a board stacker connector with a 2-contact HDR gender, 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The connector has a height of 10.2mm and a mating length of 3.23mm. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-08-T-S-275-128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.2mm |
| Mating Length | 3.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-02-08-T-S-275-128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.