This 2-position through hole header features a tin plated contact plating and a 2.54mm pitch. It is available in a bulk packaging option and is not radiation hardened. The header is RoHS compliant and has a solder termination. It has a single row with two contacts and is manufactured by Samtec.
Samtec ZW-02-09-T-S-443-143 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-09-T-S-443-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.