Samtec ZW-02-14-G-D-709-157 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-14-G-D-709-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.