The ZW-03-11-G-S-200-396 is a board stacker connector with a 3-contact HDR gender, 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. The connector has a straight body orientation and a height of 13.56mm, with a mating length of 8.49mm.
Samtec ZW-03-11-G-S-200-396 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.56mm |
| Mating Length | 8.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-11-G-S-200-396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.