The ZW-03-12-L-S-276-377 is a board-to-board connector featuring a 3-contact HDR configuration with a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 3A per contact and has a height of 16.58mm. It is suitable for applications requiring a secure and reliable board stacking solution.
Samtec ZW-03-12-L-S-276-377 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.58mm |
| Mating Length | 9.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-12-L-S-276-377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.