
The ZW-03-20-G-D-708-175 is a 6-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation. The component is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 3A per contact. The board stacker measures 24.25mm in height and has a mating length of 6.28mm.
Samtec ZW-03-20-G-D-708-175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.25mm |
| Mating Length | 6.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-03-20-G-D-708-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.