This 4-contact male connector features a through-hole mount and gold plating for reliable connections. With a pitch of 2.54mm, it is suitable for various applications. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec ZW-04-09-F-S-500-115 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-09-F-S-500-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.