
The ZW-04-09-T-S-435-194 is a 4-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The stacker has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The maximum current rating per contact is 3A. The component has a height of 13.61mm and a mating length of 2.58mm.
Samtec ZW-04-09-T-S-435-194 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.61mm |
| Mating Length | 2.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-09-T-S-435-194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.