The ZW-04-14-G-D-866-231 is a board-to-board connector from Samtec, designed for high-density applications. It features 8 HDR contacts with a 2.54mm pitch, allowing for reliable connections in a compact form factor. The connector is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 125°C. The through-hole design enables easy mounting on printed circuit boards, and the shrouded construction provides additional protection against environmental factors.
Samtec ZW-04-14-G-D-866-231 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.45mm |
| Mating Length | 8.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-14-G-D-866-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.