This Samtec ZW-04-15-T-S-443-094 is a 4-contact through hole header with a 2.54mm pitch and solder termination. It features a tin plated contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a shrouded design and is suitable for board-to-board and mezzanine applications.
Samtec ZW-04-15-T-S-443-094 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-15-T-S-443-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.