The ZW-04-20-G-D-380-175 is an 8-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. The board stacker operates within a temperature range of -55 to 125°C and is mounted through holes. The Samtec ZW-04-20-G-D-380-175 is suitable for applications requiring high-reliability connections in harsh environments.
Samtec ZW-04-20-G-D-380-175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.25mm |
| Mating Length | 14.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-04-20-G-D-380-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.