The ZW-05-09-S-D-420-150 is a board stacker connector with a HDR gender and 10 contacts. It features a 2.54mm terminal pitch and is designed for through hole mounting. The connector operates reliably within a temperature range of -55°C to 125°C. With a height of 14.73mm and a mating length of 4.07mm, this connector is suitable for various board-to-board applications.
Samtec ZW-05-09-S-D-420-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.73mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-09-S-D-420-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.