
This 2-row shrouded header features a black housing with a gold plating, suitable for through-hole mounting. It has a contact material of bronze and is RoHS compliant. The header operates within a temperature range of -55°C to 125°C and has a pitch of 2.54mm.
Samtec ZW-05-11-S-D-484-223 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-05-11-S-D-484-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.