The ZW-05-19-S-D-1150-120-LL is a 10-contact board stacker from Samtec, featuring a header gender of HDR and a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component measures 30.73mm in height and has a mating length of 1.53mm.
Samtec ZW-05-19-S-D-1150-120-LL technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.73mm |
| Mating Length | 1.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-19-S-D-1150-120-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.