This 6-contact through-hole connector features gold plating and a 2.54mm pitch. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and has a male gender. It is suitable for through-hole mounting.
Samtec ZW-06-14-S-S-230-1004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-14-S-S-230-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.