The ZW-07-13-F-T-924-084 is a 21-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a 3-row configuration. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker measures 29.1mm in height and has a mating length of 5.65mm.
Samtec ZW-07-13-F-T-924-084 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 29.1mm |
| Mating Length | 5.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-07-13-F-T-924-084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.