This 7-contact male header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with tin for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened.
Samtec ZW-07-15-T-S-365-120 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-T-S-365-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.