This 14-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is plated with tin and meets RoHS compliance standards. The connector is available in bulk packaging and is not radiation hardened.
Samtec ZW-07-20-T-Q-210-055 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-20-T-Q-210-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.