
This 16-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is manufactured by Samtec and is available in bulk packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronic applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |