The ZW-08-10-S-D-350-320 is a 16-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a height of 12.95mm with a mating length of 4.07mm.
Samtec ZW-08-10-S-D-350-320 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.95mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-10-S-D-350-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.