
The Samtec ZW-08-13-G-D-535-443 is a board stacker with 16 HDR contacts, arranged in two rows with a terminal pitch of 2.54mm. It is designed for through hole mounting and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker measures 19.98mm in height and has a mating length of 6.41mm.
Samtec ZW-08-13-G-D-535-443 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.98mm |
| Mating Length | 6.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-13-G-D-535-443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.