
The ZW-08-20-L-D-787-100 is a board-to-board stacking connector with 16 HDR contacts, a terminal pitch of 2.54mm, and a maximum current rating of 3A per contact. It features a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55 to 125°C. This connector is suitable for use in a variety of applications, including those requiring high-reliability connections.
Samtec ZW-08-20-L-D-787-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.16mm |
| Mating Length | 6.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-20-L-D-787-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.