Samtec ZW-10-07-G-D-212-106 technical specifications.
| Color | Black |
| Length | 0.43inch |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZW |
| Tail Length | 0.106inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-07-G-D-212-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.