The ZW-10-14-S-D-985-120 is a board stacker connector from Samtec, featuring 20 HDR contacts with a 2.54mm pitch. It has a maximum current rating of 3A per contact and operates within a temperature range of -55 to 125°C. This through-hole connector is designed for solder termination and has a height of 33.27mm with a mating length of 8.27mm.
Samtec ZW-10-14-S-D-985-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.27mm |
| Mating Length | 8.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-14-S-D-985-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.