The ZW-10-20-G-D-625-110 board stacker connector from Samtec features 20 HDR contacts with a 2.54mm terminal pitch and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. The connector has a maximum current rating of 3A per contact and a mating length of 10.04mm. It is suitable for use in a variety of applications requiring high-density interconnects.
Samtec ZW-10-20-G-D-625-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 10.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-20-G-D-625-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.