This Samtec header features 12 gold-plated contacts with a 2.54mm pitch and solder termination. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row of contacts and is suitable for use in a variety of applications.
Samtec ZW-12-11-G-S-250-340 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-11-G-S-250-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.