The ZW-13-13-G-D-675-200 is a 26-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a body orientation of straight. This component is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The board stacker has a maximum current rating of 3A per contact and a height of 26.16mm.
Samtec ZW-13-13-G-D-675-200 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.16mm |
| Mating Length | 9.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-13-13-G-D-675-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.