
The ZW-14-14-G-D-510-490 is a 28-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each contact has a maximum current rating of 3A. The board stacker measures 23.87mm in height and has a mating length of 10.93mm.
Samtec ZW-14-14-G-D-510-490 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-14-14-G-D-510-490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.