The ZW-15-11-S-D-432-249 is a 30-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and a maximum current rating of 3A per contact. The component operates within a temperature range of -55°C to 125°C and is mounted through a hole. It is suitable for use in applications requiring high-reliability connections.
Samtec ZW-15-11-S-D-432-249 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.29mm |
| Mating Length | 6.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-11-S-D-432-249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.