The ZW-15-13-L-D-917-118 is a board stacker connector with 30 HDR contacts, a 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector has a height of 28.24mm and a mating length of 4.96mm. It is designed for use in applications where high-density connections are required.
Samtec ZW-15-13-L-D-917-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.24mm |
| Mating Length | 4.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-13-L-D-917-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.